VishayMKP1841310405W塑料薄膜电容器
Cap Film 0.01uF 400V PP 10%( 13 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 10mm 100°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 10% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4.5 X 9.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 13(Max) | |
| 4.5(Max) | |
| 9.5(Max) | |
| 0.8 | |
| 9.5(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。