VishayMKP1839522634HQR塑料薄膜电容器
Cap Film 2.2uF 630V PP 5%( 23 X 31.5mm) Axial Plastic Cylindrical Can 110°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 2.2uF | |
| 5% | |
| 300VAC|630VDC | |
| PP | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 23 X 31.5 | |
| -55 | |
| 110 | |
| Tape and Reel | |
| 23(Max) | |
| 31.5(Max) | |
| 13.1 | |
| 1 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。