VishayMKP1839247631R塑料薄膜电容器
Cap Film 0.0047uF 630V PP 1%( 5 X 11mm) Axial Plastic Cylindrical Can 100°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0047uF | |
| 1% | |
| 250VAC|630VDC | |
| PP | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 5 X 11 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 5(Max) | |
| 11(Max) | |
| 0.6 | |
| 40 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。