VishayMKP1839110631R塑料薄膜电容器
Cap Film 100pF 630V PP 1%( 6 X 11mm) Axial Plastic Cylindrical Can 100°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 100pF | |
| 1% | |
| 630VDC|250VAC | |
| PP | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 6 X 11 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 6(Max) | |
| 11(Max) | |
| 0.6 | |
| 40 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。