SL Power / Advanced EnergyMINT3110A1708K01交流至直流电源供应器
AC/DC Power Supply Triple-OUT 5V/15V/-15V 14A/4.5A/1A 80W Medical 14-Pin
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
3 | |
Fixed | |
5|15|-15 | |
14|4.5|1 | |
80 | |
90 | |
100|240 | |
264 | |
120 | |
370 | |
4000VAC | |
2%Vo|3%Vo|10%Vo | |
2%Vo|3%Vo|10%Vo | |
1.5 | |
47 to 63 | |
87(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1%|2% | |
Yes | |
-10 | |
70 | |
200 | |
Mounting | Screw |
Package Height | 35.52(Max) |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 14 |
14 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。