SL Power / Advanced EnergyMINT1275A5614K01交流至直流电源供应器
AC/DC Power Supply Single-OUT 56V 3.21A 275W Medical 18-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 56 | |
| 3.21 | |
| 275 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 1%Vo | |
| 3%Vo | |
| 3.7 | |
| 47 to 63 | |
| ±3 | |
| 92(Typ) | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 560mV(Max) | |
| Yes | |
| -10 | |
| 70 | |
| Mounting | Screw |
| Package Height | 35.1(Max) |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 18 |
| 18 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

