| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | Unknown |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 48 |
| Output Current (A) | 1.35 |
| Output Power (W) | 65 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4000VAC |
| Maximum Input Current (A) | 1.5 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 90(Typ) |
| Input Connector Type | Pin Terminal Block |
| Output Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 480mV |
| Medical | Yes |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Screw |
| Package Height | 26(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| Pin Count | 6 |