Murata Power SolutionsMGJ6D241510WMC-R7直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT 15V/-10V 0.24A/0.24A 6W 7-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 15|-10 | |
| 0.24 | |
| 6 | |
| 10200VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 10% | |
| 2% | |
| 81.5(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.9 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.15 mm |
| Package Width | 27.81 mm |
| Package Length | 45.98 mm |
| PCB changed | 7 |
| Supplier Package | SMD Module |
| 7 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。