Murata Power SolutionsMER1S1212SC直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 12 | |
| 0.084 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 75(Typ) | |
| Yes | |
| 3.4% | |
| 1.1%/% | |
| 88.5(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 2.25 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.15(Max) |
| Package Width | 6.15(Max) |
| Package Length | 19.65(Max) |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Murata Power Solutions' MER1S1212SC DC to DC converter and switching regulator module will convert incoming voltages to levels that you need for your circuit. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

