SL Power / Advanced EnergyMENB1030A0903C01外部插入适配器
Plug-In Adapter Single-OUT 9V 3A 27W Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 3 | |
| 27 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 60@264VAC | |
| 0.9@100VAC | |
| 47 to 63 | |
| 60@230VAC | |
| North America|Japan | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.49 | |
| No | |
| 90mV(Max) | |
| Overload|Short Circuit | |
| 0 | |
| 40 | |
| 200 | |
| Mounting | Desktop |
| Package Height | 31 |
| Package Width | 54 |
| Package Length | 95.5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。