Murata Power SolutionsMEJ1S1515SC直流-直流转换器和开关式调节器模块
Module DC-DC 15VIN 1-OUT 15V 0.066A 1W 4-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 15 | |
| 0.066 | |
| 1 | |
| 5200VDC | |
| DC/DC | |
| 50(Typ) | |
| Yes | |
| 5% | |
| 1.2%/% | |
| 76.5(Typ) | |
| -40 | |
| 85 | |
| 4.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.65(Max) |
| Package Width | 9.95(Max) |
| Package Length | 19.65(Max) |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

