Delta ElectronicsMEB-1K2A24T AAA交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 50A 1200W Carton
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.95.40 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
24 | |
50 | |
1200 | |
85 | |
240|100 | |
264 | |
4000VAC | |
1% | |
2% | |
15 | |
47 to 63 | |
93(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
1% | |
Yes | |
-20 | |
70 | |
Carton | |
1500 | |
Mounting | Chassis |
Package Height | 40.5 |
Package Width | 127 |
Package Length | 207.5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。