SL Power / Advanced EnergyME150A1551N01外部插入适配器
Plug-In Adapter Single-OUT 15V 10A 150W
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| 1 | |
| Fixed | |
| 15 | |
| 10(Typ) | |
| 150(Typ) | |
| 4000VAC | |
| 1%(Typ) | |
| 5%(Typ) | |
| 60(Max)@264VAC | |
| 2.2@115VAC|1.1@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 88(Typ) | |
| IEC 60320 C8 | |
| Black | |
| Molex Connector | |
| Yes | |
| 150mV | |
| Overload|Over Voltage|Over Temperature|Short Circuit | |
| -20 | |
| 50 | |
| Mounting | Desktop |
| Package Height | 38 |
| Package Width | 72 |
| Package Length | 174 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

