Delta ElectronicsMDS-100APS24 BA交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 4.17A 100W 10-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.17 | |
| 100 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 1.5 | |
| 47 to 63 | |
| 91.08(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 55.2mV | |
| Yes | |
| -10 | |
| 70 | |
| Carton | |
| 210 | |
| Mounting | Screw |
| Package Height | 31 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 10 |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。