Delta ElectronicsMDS-040APS18 BA交流至直流电源供应器
AC/DC Power Supply Single-OUT 18V 2.22A 40W 6-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 18 | |
| 2.22 | |
| 40 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 0.85 | |
| 47 to 63 | |
| ±1 | |
| 86.9(Typ) | |
| No | |
| JST RCY | |
| JST RCY | |
| No | |
| 14.8mV | |
| Yes | |
| -10 | |
| 70 | |
| Carton | |
| 80 | |
| Mounting | Screw |
| Package Height | 23 mm |
| Package Width | 50.8 mm |
| Package Length | 76.2 mm |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

