SL Power / Advanced EnergyMB120S18K01交流至直流电源供应器
AC/DC Power Supply Single-OUT 18V 5.5(Convection)A/6.6(Forced Air)A 120W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 18 | |
| 5.5(Convection)|6.6(Forced Air) | |
| 120 | |
| 80 | |
| 264 | |
| 4000VAC | |
| 1% | |
| 2 | |
| 47 to 63 | |
| ±2 | |
| 94(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -10 | |
| 70 | |
| 225 | |
| Mounting | Screw |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

