Bel Power SolutionsMAP55-1012G交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V/15V 5A/4A 55W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12|15 | |
| 5|4 | |
| 55 | |
| 90|175 | |
| 132|264 | |
| 2600VDC | |
| 0.2% | |
| 1% | |
| 1.6(rms)(Typ) | |
| 47 to 63 | |
| 73(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 550 | |
| Mounting | Screw |
| Package Height | 40.6 |
| Package Width | 152.4 |
| Package Length | 83.1 |
| PCB changed | 11 |
| 11 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。