Analog DevicesLTM8029EY#PBF直流-直流转换器和开关式调节器模块
36VIN, 600mA Step-Down μModule (Power Module) Converter with 5μA Quiescent Current
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 36 | |
| 1.2 to 18 | |
| 0.6 | |
| DC/DC | |
| 0 | |
| 2200 | |
| Yes | |
| 0.4%(Typ) | |
| 0.3%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 0.6 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 6.25 mm |
| Package Length | 11.25 mm |
| PCB changed | 35 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 35 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。