| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Non-Isolated |
| Minimum Input Voltage (V) | 3.6 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 0.8 to 24 |
| Output Current (A) | 3 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 0 |
| Maximum Switching Frequency (kHz) | 775(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.4%(Typ) |
| Line Regulation | 0.3%(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Product Weight (g) | 1.8 |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Height | 4.32 mm |
| Package Width | 9 mm |
| Package Length | 15 mm |
| PCB changed | 70 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| Pin Count | 70 |
| Lead Shape | Ball |