Analog DevicesLTM4732EY#PBF直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 0.3V to 6V 4A 28-Pin CSP-BGA Tray
| Compliant with Exemption | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 3 | |
| 16 | |
| 0.3 to 6 | |
| 4 | |
| DC/DC | |
| 400 to 4000 | |
| Yes | |
| 1% | |
| 0.15%/V | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 0.13 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.52 |
| Package Width | 4 |
| Package Length | 6.25 |
| PCB changed | 28 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 28 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

