10-25% 折扣
Analog DevicesLTM4710IV-1#PBF直流-直流转换器和开关式调节器模块
Module DC-DC 4-OUT 0.5V to 3.6V 8A/8A/8A/8A 162-Pin LGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 4 | |
| Non-Isolated | |
| 2.5 | |
| 5.5 | |
| 0.5 to 3.6 | |
| 8 | |
| DC/DC | |
| 0.002 | |
| 1000 to 5000 | |
| Yes | |
| 1.5% | |
| 0.2%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 0.58 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 3.79(Max) |
| Package Width | 6 |
| Package Length | 12 |
| PCB changed | 162 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 162 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。