25-50% 折扣
Analog DevicesLTM4686EV-1#PBF直流-直流转换器和开关式调节器模块
Ultrathin Dual 10A or Single 20A μModule Regulator with Digital Power System Management
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 4.5 | |
| 17 | |
| 0.5 to 3.6 | |
| 10 | |
| DC/DC | |
| 20 | |
| 525 | |
| Yes | |
| 0.03%(Typ) | |
| 0.03%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 1.1 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.82 mm |
| Package Width | 11.9 mm |
| Package Length | 16 mm |
| PCB changed | 108 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 108 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。