Analog DevicesLTM4662MPY#PBF直流-直流转换器和开关式调节器模块
Module DC-DC 2-OUT 0.6V to 5.5V 15A/15A 88-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 2 | |
| 4.5 | |
| 20 | |
| 0.6 to 5.5 | |
| 15 | |
| DC/DC | |
| 0.04 | |
| 250 to 1000 | |
| Yes | |
| 0.3% | |
| 0.025%/V | |
| 96 | |
| Positive | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 5.14 |
| Package Width | 11.25 |
| Package Length | 15 |
| PCB changed | 88 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 88 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

