Analog DevicesLTM4655EY#PBF直流-直流转换器和开关式调节器模块
Module DC-DC 2-OUT 0.5V to 26.5V/-0.5V to -26.5V 4A/4A 50W 144-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 3.1 | |
| 40 | |
| 0.5 to 26.5|-0.5 to -26.5 | |
| 4 | |
| 50 | |
| DC/DC | |
| 0.004 | |
| 250 to 3000 | |
| Yes | |
| 0.75% | |
| 0.1% | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 3.3 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.41 mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。