Analog DevicesLTM4604AIY#PBF直流-直流转换器和开关式调节器模块
Low Voltage, 4A DC/DC μModule (Power Module) Regulator with Tracking
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.375 | |
| 5.5 | |
| 0.8 to 5 | |
| 4 | |
| DC/DC | |
| 0.007 | |
| 1250(Typ) | |
| Yes | |
| 0.6% | |
| 0.2% | |
| 95 | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 1.1 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 9 mm |
| Package Length | 15 mm |
| PCB changed | 66 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 66 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。