Analog DevicesLTM4603EV#PBF直流-直流转换器和开关式调节器模块
6A DC/DC µModule (Power Module) with PLL, Output Tracking and Margining
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 20 | |
| 0.6 to 5 | |
| 6 | |
| DC/DC | |
| 43 | |
| 1000(Typ) | |
| Yes | |
| 0.25% | |
| 0.3% | |
| 93 | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| 1.7 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 118 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 118 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。