Analog DevicesLTM4601IY-1#PBF直流-直流转换器和开关式调节器模块
12A µModule (Power Module) Regulator with PLL, Output Tracking and Margining
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 20 | |
| 0.6 to 5 | |
| 12 | |
| DC/DC | |
| 0.022 | |
| 850(Typ) | |
| Yes | |
| 1% | |
| 0.3% | |
| 95 | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 1.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 118 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 118 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。