Analog DevicesLTC3614HUDD#PBF直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 0.6V to 5.5V 4A 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.25 | |
| 5.5 | |
| 0.6 to 5.5 | |
| 4 | |
| DC/DC | |
| 0.0001 | |
| 300 to 4000 | |
| Yes | |
| 2.6% | |
| 0.3%/V | |
| 95 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

