Analog DevicesLTC3606BIDD#PBF直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 0.6 to 5 | |
| 0.8 | |
| DC/DC | |
| 0.001(Max) | |
| 2700 | |
| Yes | |
| 0.5%(Typ) | |
| 0.25%/V | |
| 96 | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。