Mean Well EnterprisesLSP-160-48T交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 3.4A 200.16W 11-Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.4 | |
| 200.16 | |
| 100 | |
| 264 | |
| 141 | |
| 370 | |
| 3750VAC | |
| 0.3% | |
| 0.5% | |
| 2.2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 93.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 300mV(Max) | |
| No | |
| -30 | |
| 70 | |
| Carton | |
| 356 | |
| Mounting | Screw |
| Package Height | 20 |
| Package Width | 55 |
| Package Length | 194 |
| PCB changed | 11 |
| 11 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。