Reduced Price
TDK-Lambda AmericasLS100-3.3交流至直流电源供应器
AC/DC Power Supply Single-OUT 3.3V 20A 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 20 | |
| 88 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 16.5mV | |
| 66mV | |
| 2.2 | |
| 47 to 63 | |
| 74(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV | |
| No | |
| -25 | |
| 70 | |
| 600 | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 97 mm |
| Package Length | 159 mm |
| PCB changed | 7 |
| 7 |
With this LS100-3.3 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 3.3 V. This part's single output can handle a current up to 20 A. This part has a temperature range of -25 °C to 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

