EmersonLPQ252-CEF交流至直流电源供应器
AC/DC Power Supply Quad-OUT 5V/12V/-12V/±5V to 25V 35A/10A/6A/6A 250W 23-Pin
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Adjustable|Fixed | |
| 5|12|-12|±5 to 25 | |
| 6|35|10 | |
| 250 | |
| 85 | |
| 264 | |
| 120 | |
| 300 | |
| 47 to 440 | |
| 75(Typ) | |
| No | |
| IEC Male | |
| No | |
| 120mV|240mV(Max)|50mV | |
| No | |
| 0 | |
| 50 | |
| 1410 | |
| Mounting | Chassis |
| Package Height | 80.6(Max) |
| Package Width | 127 |
| Package Length | 228.6 |
| PCB changed | 23 |
| 23 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。