| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 24 to 48 | |
| 3200(Typ) | |
| 153.6 | |
| 90VAC to 305VAC | |
| 0.98 | |
| 94(Typ) | |
| Lead Wire | |
| IP65 | |
| -40 | |
| 70 | |
| Carton | |
| 1040 | |
| Mounting | Screw |
| Package Height | 38.8 |
| Package Width | 68 |
| Package Length | 228 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

