Bel Power SolutionsLM2320-9交流至直流电源供应器
AC/DC Power Supply Dual-OUT 12V/12V 2A/2A 50W 11-Pin
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 2 | |
| Fixed | |
| 12 | |
| 2(Typ) | |
| 50 | |
| 85 | |
| 264 | |
| 88 | |
| 310 | |
| 372 | |
| 2000VAC | |
| 50mV | |
| 50mV | |
| 0.2(Typ) | |
| 47 to 440 | |
| 77(Min) | |
| No | |
| No | |
| No | |
| -40 | |
| 71 | |
| 770 | |
| Mounting | DIN Rail |
| Package Height | 38.7 |
| Package Width | 111.2 |
| Package Length | 168.5 |
| PCB changed | 11 |
| 11 |
Ensure optimal performance of your electronic device with the use of this LM2320-9 AC to DC power supply from Bel Power Solutions. It has a voltage of 12|12 V and maximum output power of 50 W. This part's 2 outputs can handle a current up to 2(Typ)|2(Typ) A. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。