| Compliant | |
| EAR99 | |
| Active | |
| LHA400-C210-ERK | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 114 to 286 | |
| 2100 | |
| 400 | |
| 180VAC to 528VAC|250VDC to 740VDC | |
| 0-10V/PWM/Timer | |
| 0.9(Min) | |
| 93.5 | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| Carton | |
| 1650 | |
| Mounting | Screw |
| Package Height | 41.5 mm |
| Package Width | 90 mm |
| Package Length | 267 mm |
| PCB changed | 8 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。