| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 2.5 |
| Output Power (W) | 60 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 132 |
| Minimum Isolation Voltage | 2000VAC |
| Line Regulation | 96mV |
| Load Regulation | 150mV |
| Maximum Input Current (A) | 1.3(Typ) |
| Input Frequency (Hz) | 47 to 440 |
| Efficiency (%) | 85(Typ) |
| Input Connector Type | Pin Terminal Block |
| Output Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 180mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | Screw |
| Package Height | 29.5(Max) mm |
| Package Width | 50 mm |
| Package Length | 132 mm |
| PCB changed | 7 |
| Pin Count | 7 |