EOS Power, IncLFVLT150-4102交流至直流电源供应器
AC/DC Power Supply Quad-OUT 5.1V/3.3V/15V/-15V 10A/10A/1A/1A 150W 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5.1|3.3|15|-15 | |
| 10|1 | |
| 150 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 1% | |
| 1%|5% | |
| 1.8 | |
| 47 to 63 | |
| ±1|±5 | |
| 85(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1%|1.5% | |
| No | |
| 0 | |
| 70 | |
| 340 | |
| Mounting | Screw |
| Package Height | 26.04 |
| Package Width | 79.76 |
| Package Length | 127 |
| PCB changed | 17 |
| 17 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

