Artesyn / Advanced EnergyLCM1500Q-T-B交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 67A 1500W
| Compliant | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 67 | |
| 1500 | |
| 90 | |
| 115|230 | |
| 264 | |
| 4000VAC | |
| 18(rms) | |
| 47 to 440 | |
| ±0.5 | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 240mV | |
| Yes | |
| -40 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 61 mm |
| Package Width | 132 mm |
| Package Length | 264.7 mm |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。