Artesyn / Advanced EnergyLCM1000U-T-4交流至直流电源供应器
AC/DC Power Supply Single-OUT 36V 27.8A 1000W
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 27.8 | |
| 1000 | |
| 90 | |
| 115|230 | |
| 264 | |
| 4000VAC | |
| 12(rms) | |
| 47 to 440 | |
| ±0.5 | |
| 90(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 360mV | |
| Yes | |
| -20 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 61.7 |
| Package Width | 132 |
| Package Length | 257.2 + 19.7(Max) |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。