Artesyn / Advanced EnergyLCC600-12U-9P交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 50A 600W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 50 | |
| 600 | |
| 90 | |
| 264 | |
| 127 | |
| 374 | |
| 4000VAC | |
| 8(rms) | |
| 50|60|440 | |
| ±0.5 | |
| 92.3(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -40 | |
| 85 | |
| 1630 | |
| Mounting | Chassis |
| Package Height | 39.8 mm |
| Package Width | 101 mm |
| Package Length | 230.2 mm |
| PCB changed | 6 |
| 6 |
Ensure your electronic devices operate by using this LCC600-12U-9P AC to DC power supply from Artesyn Embedded Power. It has a voltage of 12 V and maximum output power of 600 W. This part's single output can handle a current up to 50 A. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。