Artesyn / Advanced EnergyLCC1200-28U-9P24交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 50A 1200W 7-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 50 | |
| 1200 | |
| 90 | |
| 264 | |
| 127 | |
| 374 | |
| 3000VAC | |
| 2% | |
| 2% | |
| 11.5(rms) | |
| 47 to 440 | |
| ±0.5 | |
| 93.5(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1% | |
| No | |
| -40 | |
| 85 | |
| Bulk | |
| 1800 | |
| Mounting | Screw |
| Package Height | 40 |
| Package Width | 115 |
| Package Length | 278.8 |
| PCB changed | 7 |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

