| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 56 |
| Output Current (A) | 2.32 |
| Output Power (W) | 130 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 3000VAC |
| Maximum Input Current (A) | 1.8 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 90(Min) |
| Configurable | No |
| Input Connector Type | Pin Terminal Block |
| Output Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 1% |
| Medical | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 380 |
| Mounting | Screw |
| Package Height | 31.1 |
| Package Width | 76.2 |
| Package Length | 127 |