Autec Power SystemsL13WCD600S1430-42STLED 电源
AC/DC LED Power Supply 600W Single 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Power | |
| AC/DC | |
| 1 | |
| 21 to 53 | |
| 14300(Typ) | |
| 600 | |
| 120VAC to 277VAC|127VDC to 432VDC | |
| 0-10V/PWM/Timer | |
| 0.98(Min) | |
| 95 | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 90 | |
| 3600 | |
| Mounting | Screw |
| Package Height | 48.5 |
| Package Width | 145 |
| Package Length | 280.8 |
| PCB changed | 9 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。