Autec Power SystemsL13WCD1200S2500-48STLED 电源
AC/DC LED Power Supply 1200W Single 10-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Power | |
| AC/DC | |
| 1 | |
| 24 to 54 | |
| 25000(Typ) | |
| 1200 | |
| 120VAC to 277VAC|127VDC to 432VDC | |
| 0-10V/PWM/Timer | |
| 0.98(Min) | |
| 94.5 | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 90 | |
| 6500 | |
| Mounting | Screw |
| Package Height | 80 |
| Package Width | 215 |
| Package Length | 295 |
| PCB changed | 10 |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。