VishayKP1830268063G塑料薄膜电容器
Cap Film 0.0068uF 63V PP 2.5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0068uF | |
| 2.5% | |
| 63VDC|40VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 4.5 X 6 | |
| -55 | |
| 100 | |
| Ammo | |
| 7.2(Max) | |
| 4.5(Max) | |
| 6(Max) | |
| 0.5 | |
| 6 | |
| 6(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。