TDK-Lambda AmericasKMT15-51515交流至直流电源供应器
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/0.15A 15W Medical 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|15|-15 | |
| 0.15|2 | |
| 15 | |
| 90 | |
| 264 | |
| 100 | |
| 375 | |
| 4000VAC | |
| 2%|0.5% | |
| 5%|1% | |
| 0.22 | |
| 47 to 440 | |
| ±3|±2 | |
| 78 | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 50mV | |
| Yes | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 23.5 mm |
| Package Width | 64 mm |
| Package Length | 45.6 mm |
| PCB changed | 9 |
| 9 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this KMT15-51515 AC to DC power supply from TDK-Lambda. It has a voltage of 5|15|-15 V and maximum output power of 15 W. This part's 3 outputs can handle a current up to 2|0.15|0.15 A. This part has a temperature range of -25 °C to 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

