TDK-Lambda AmericasKMS-60A-9交流至直流电源供应器
AC/DC Power Supply Single-OUT 9V 6.666A 60W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 6.666 | |
| 60 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 45mV | |
| 135mV | |
| 1.5 | |
| 47 to 440 | |
| ±2 | |
| 87 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV | |
| Yes | |
| -40 | |
| 80 | |
| 260 | |
| Mounting | Through Hole |
| Package Height | 27.6 mm |
| Package Width | 89 mm |
| Package Length | 63.5 mm |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。