NXP SemiconductorsKMI23/4Z磁阻传感器
Angular Magnetoresistive Sensor 1 Axis 2-Pin SIP T/R Automotive AEC-Q100
The KMI23/4Z by NXP Semiconductors is a high-performance rotational speed sensor designed for use with passive target wheels (ferromagnetic gear wheels). Even better, the KMI23/4Z is a system-in-package, featuring very low jitter, a wide range of operating terminal voltages, and standard protocol square wave output signal. This sensor is AEC-Q100 certified for use in automotive applications.
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Angular | |
| IC | |
| 1 | |
| 1 | |
| 16 | |
| 9|12|15 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 13.25(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 5.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。