| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 85 | |
| 264 | |
| 88 | |
| 370 | |
| 3000VAC | |
| 96mV | |
| 150mV | |
| 1.1(Typ) | |
| 45 to 440 | |
| 91(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 360mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 270 | |
| Mounting | DIN Rail|Screw |
| Package Height | 99 mm |
| Package Width | 32 mm |
| Package Length | 94.5 mm |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

