TDK-Lambda AmericasKAS-4-15交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 0.267A 4W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.267 | |
| 4 | |
| 90 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 30mV | |
| 75mV | |
| 0.11 | |
| 47 to 440 | |
| ±2 | |
| 76 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV | |
| No | |
| -40 | |
| 70 | |
| 26 | |
| Mounting | Through Hole |
| Package Height | 17.5 mm |
| Package Width | 27.5 mm |
| Package Length | 37 mm |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。